MTM Power Primary Switcher - PM-IP67A Series
The AC/DC modules of the series PM-IP67A are especially designed for the electric supply of control, sensor and actuating systems in the field directly at the application. The plug and play devices are suitable for worldwide use in extreme environmental conditions such as dust and moisture.
- Output Rating: 50 W; 75 W; 100 W (Single Output); 200 W (Single- & Dual Output)
- Input Voltage Ranges: 90…264 VAC / 100…353 VDC
- DC Output Voltages: 5 V; 12 V; 15 V; 24 V; 36 V; 48 V; ±12 V; ±24 V; ± 48 V; 12/24 V
- Case & Potting Material: UL94-V0 / vacuum encapsulated
- Ambient Temperature: -25...+70 °C
See More
Information
Product Range
Live Chat
Tech Support
English
中文 / 汉语
Deutsch
Español
Nederlands