help desk software
56.203.5155.0 by wieland electric
Image is representational - see mfr. specs

56.203.5155.0

Wieland Electric

Conn Terminal Block 4 POS Clamp DIN Rail 32A ...

符合 RoHS 规定
包装
附件
Request Programming Quote
End of Life: Final orders must be placed by 05/01/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

56.203.5155.0 is a feed-through terminal block (WTP 2.5/4 D2/2) designed for DIN rail mounting with push-in spring connection technology. It features a nominal cross section of 4 mm², operates at a rated voltage of 800 V with a rated current of 32 A, and supports a rated impulse voltage of 8 kV. The terminal block is constructed with PA666 thermoplastic insulating housing rated V0 for inflammability, has a width of 5 mm with 4 clamp positions per level, and accommodates wire cross sections from 0.2 mm² to 4 mm² (solid, stranded, and fine-stranded conductors). This product is commonly used in industrial control panels, power distribution systems, and automation applications where reliable electrical connections and compact DIN rail integration are required.

Search Keywords: 5620351550

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Wieland Electric
部件编号:
56.203.5155.0
计量单位:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Orientation:
N/A
End of Life:
Final orders must be placed by 05/01/2026
  End of Life: Final orders must be placed by 05/01/2026  

有存货: 353

可立即发货

Minimum Order Quantity: 100

Multiple: 100

工厂交货期 3 周

PRICE (USD)

数量
Unit Price
100
$1.94
300
$1.85
500
$1.80
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500
$1.60
10,000 +
$1.59

Tools/3D Models

产品指南