DESCRIPCIÓN
WEIDMULLER part 7940100424 is a high-quality electrical connector designed to provide reliable and secure connections in various industrial applications. With its durable construction and precision engineering, this connector ensures optimal performance and long-term durability even in harsh environments.Featuring a compact design, the WEIDMULLER part 7940100424 can be easily installed in tight spaces, offering flexible installation options. It is also equipped with advanced safety features, including a robust locking mechanism and reliable insulation to prevent accidental disconnections and ensure safe operation.This connector is compatible with a wide range of cables, making it suitable for various industrial and commercial applications such as machinery, automation systems, and control panels. It is designed to meet industry standards, ensuring excellent compatibility with existing equipment and easy integration into existing systems.The WEIDMULLER part 7940100424 is manufactured to the highest quality standards, undergoes rigorous testing processes, and comes with a reputation for reliable performance. It is suitable for use in demanding environments where reliability and durability are crucial.Overall, the WEIDMULLER part 7940100424 offers a high-performance solution for electrical connectivity needs, providing a secure and efficient connection point for industrial applications.
Palabras clave de búsqueda: 7940100424
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Está descatalogado 7940100424?
Sí, 7940100424 de Weidmuller está descatalogado. Master Electronics es un distribuidor autorizado y es posible que aún tenga existencias o pueda ofrecer un reemplazo recomendado.
¿Qué producto sustituye a 7940100424?
El reemplazo recomendado para 7940100424 es 2736340000 de Weidmuller, disponible a través de Master Electronics.
¿Cumple 7940100424 con la normativa RoHS?
Sí, 7940100424 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 7940100424?
El plazo de entrega estándar de 7940100424 es de aproximadamente 9 días. Las cantidades disponibles se envían desde Master Electronics.
Actualmente no hay precio para este artículo. Haga clic a continuación para solicitar precios. Recibirá un presupuesto por correo electrónico en un plazo de 24-48 horas.
Solicitar precios �
EN STOCK: 13
Puede enviar inmediatamente
English
中文 / 汉语
Deutsch
Español
Nederlands