324-FU-HDS/12
WECO Electrical Connectors Inc.Euro terminal Strip - 12 Pole - 22 to 8 AWG - 35 A - 300V - 11.5mm Pitch ...
DESCRIPCIÓN
The WECO ELEC. CONN. part 324-FU-HDS/12 is a versatile Euro terminal strip designed for electrical connections. It features 12 poles, allowing for multiple connections in a compact design. With a wire gauge range of 22 to 8 AWG, it can accommodate a wide range of wire sizes. This terminal strip is rated for a maximum current of 35 A and a voltage rating of 300V, making it suitable for various electrical applications. The pitch between terminals is 11.5mm, providing ample space for easy wiring and connection. Whether you're looking to organize and secure your electrical connections or create a neat and efficient wiring setup, the WECO ELEC. CONN. part 324-FU-HDS/12 is a reliable and durable solution.
Palabras clave de búsqueda: 324FUHDS12
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
1.015
puede enviar 6/5/26
Cantidad mínima de pedido: 50
Múltiple: 50
Plazo de entrega de fábrica 33 Semanas
Guías de productos
English
Chinese
Spanish