51012218
The 51012218 is a DIN rail mount duplex outlet box designed to provide a convenient power source within a control cabinet. ...
DESCRIPCIÓN
The 51012218 is a duplex outlet from the WAGO CPO Series, designed for mounting on a 35 mm DIN rail. It operates at a rated voltage of 120 V and a rated current of 15 A, providing a reliable power source. The unit features power input terminal blocks with CAGE CLAMP® connection technology for fast, easy wiring of conductors from 28 to 12 AWG. For user convenience and safety, it includes a built-in test point for troubleshooting and pre-marked terminals. This compact outlet is ideal for powering devices like laptops, soldering irons, test equipment, and lighting directly within an enclosure.
Palabras clave de búsqueda: 51012218
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 51012218 con la normativa RoHS?
Sí, 51012218 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 51012218?
El plazo de entrega estándar de 51012218 es de aproximadamente 5 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 5 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands