1.5M12-P0.5
The 1.5M12-P0.5 is a miniature high-voltage biasing supply that provides a 0 to 1500 VDC positive output with 0.5 W of power from a 12 VDC nominal input. ...
DESCRIPCIÓN
The 1.5M12-P0.5 is a miniature, micro-sized high-voltage biasing supply designed for applications requiring a well-regulated positive voltage up to 1500 VDC. Operating from a 12 VDC input, this module delivers 0.5 W of output power with a corresponding maximum output current of 0.33 mA. It features tight line and load regulation of less than 0.01%, low residual ripple of less than 0.01% peak-to-peak, and a temperature coefficient of 100 ppm/°C. The device includes built-in arc and continuous short-circuit protection, making it a robust and reliable solution for applications like photomultiplier tubes (PMT), avalanche photodiodes (APD), and silicon detectors (SiD).
Palabras clave de búsqueda: 15M12P05
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1.5M12-P0.5 con la normativa RoHS?
Sí, 1.5M12-P0.5 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1.5M12-P0.5?
El plazo de entrega estándar de 1.5M12-P0.5 es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Puede enviar inmediatamente
Plazo de entrega de fábrica 14 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands