XPCSG-48BG.30
Very Flexible, Heavy Duty, 3 Layer Conduit - Course Profile - Polyamide 12 / Polyamide 6 - Conduit Size NW48 - Black / Green - 30 Meters Length. ...
DESCRIPCIÓN
The THOMAS & BETTS XPCSG-48BG.30 is a high-quality electrical connector from the XPCSG series. It is designed for use in commercial and industrial applications, providing reliable and secure connections for various electrical systems.This connector features a robust construction with a durable housing, ensuring long-lasting performance even in demanding environments. The XPCSG-48BG.30 is specifically designed for use with 48V DC power systems, making it ideal for applications such as telecommunications, data centers, and renewable energy systems.The connector offers a simple and easy installation process, thanks to its user-friendly design. It includes clear markings and color-coded wires for efficient and error-free connections. Additionally, the XPCSG-48BG.30 features a secure locking mechanism to prevent accidental disconnections and ensure a stable and uninterrupted power supply.With its superior quality and reliable performance, the THOMAS & BETTS XPCSG-48BG.30 is a trusted choice for professionals in the electrical industry. Invest in this connector for a seamless and efficient electrical connection solution.
Palabras clave de búsqueda: XPCSG48BG30
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple XPCSG-48BG.30 con la normativa RoHS?
Sí, XPCSG-48BG.30 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de XPCSG-48BG.30?
El plazo de entrega estándar de XPCSG-48BG.30 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands