9007MS10S0100
TES ElectricLimit Switch - SPDT - On-Mom - 6A 120V AC / 5A 28V DC - Round (Pin Plunger) Actuator - IP67 - Cable Leads - Chassis Mount. ...
DESCRIPCIÓN
The 9007MS10S0100 from TES ELECTRIC is single pole double throw SPDT chassis mount limit switch with On-Mom switch function and cable leads termination. This limit switch has 6A 120V AC ratings and 5A 28V DC ratings. The 9007MS10S0100 comes with round (pin plunger) actuator and IP67 protection. Operating temperature range is from -40°C to 104°C.
Palabras clave de búsqueda: 9007MS10S0100
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
50
puede enviar 7/20/26
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish