30-00689
Tensility International CorporationWire - 2C TS - 22 AWG - UL2464 - 300V - 80C - 4.3 mm - VW-1 - PVC ...
DESCRIPCIÓN
Part 30-00689 is a high-quality wire cable designed for a variety of industrial applications. This cable features 2 conductors with a 22 AWG gauge size, wrapped in UL2464 rated insulation that allows for up to 300V and 80 degrees Celsius. With a diameter of 4.3mm and VW-1 and PVC components, this wire is durable and reliable for your electrical needs.
Palabras clave de búsqueda: 3000689
ESPECIFICACIÓN
EN STOCK: 5.240
Puede enviar inmediatamente
Cantidad mínima de pedido: 305
Múltiple: 305
Plazo de entrega de fábrica 19 Semanas
English
Chinese
Spanish