FN406-8.4-02
Power Line Filter EMC 0Hz to 400Hz 8.4A 250VAC PC Pins Thru-Hole ...
DESCRIPCIÓN
The SCHAFFNER EMC part FN406-8.4-02 is a highly reliable and efficient power line filter designed to suppress electromagnetic interference across a wide frequency range from 0Hz to 400Hz. With a maximum current rating of 8.4A and a voltage rating of 250VAC, this filter is suitable for various applications requiring robust EMC protection. The filter features PC pins for easy installation and has a through-hole design for secure and reliable PCB mounting. Whether you are working on industrial equipment, consumer electronics, or any other electrical application that demands exceptional EMC performance, the FN406-8.4-02 power line filter is a top choice to achieve excellent noise suppression and compliance with stringent EMC regulations.
Palabras clave de búsqueda: FN4068402
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple FN406-8.4-02 con la normativa RoHS?
Sí, FN406-8.4-02 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de FN406-8.4-02?
El plazo de entrega estándar de FN406-8.4-02 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 16 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands