RAY-103-4.0(100)
Cable Accessories Braid Copper Nickel ...
DESCRIPCIÓN
The TE Connectivity / Raychem F833213001, also known as RAY-103-4.0(100), is a versatile and reliable heat shrink tubing solution designed for a wide range of electrical insulation and protection applications. This superior-grade tubing is engineered to provide excellent insulation performance and environmental protection, making it ideal for use in aerospace, automotive, industrial, and commercial sectors. With a 4.0mm expanded diameter, it effortlessly accommodates various wiring and cabling dimensions, ensuring a snug fit and durable seal. Its strong, flexible material is heat-activated to shrink down, creating a secure barrier against moisture, dust, chemicals, and abrasion. Perfect for bundling wires, protecting connectors, or repairing cables, the TE Connectivity / Raychem RAY-103-4.0(100) is a high-quality choice that enhances safety and efficiency in any project.
Palabras clave de búsqueda: RAY10340100
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple RAY-103-4.0(100) con la normativa RoHS?
Sí, RAY-103-4.0(100) cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de RAY-103-4.0(100)?
El plazo de entrega estándar de RAY-103-4.0(100) es de aproximadamente 59 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.343
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 10
MOQ para cantidad agotada: 75
Plazo de entrega de fábrica 59 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands