NB15794001
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.375" (9.53mm) Inner Dia - 2 to 1 - 3.28' (1.00m) Length - 110°C Shrink Temperature - Black. ...
DESCRIPCIÓN
The NB15794001 heat shrink tubing is abrasion resistant, chemical resistant, flame retardant, solvent resistant and strain resistant. Operating temperature range is from -55°C to 150°C.
Características destacadas del producto:
- Heat Shrinkable Tubing
- Product Name = RNF-150
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Palabras clave de búsqueda: NB15794001
ESPECIFICACIÓN
EN STOCK: 1.081 Meters
Buques today, Si realiza un pedido en
Cantidad mínima de pedido: 60 Meters
Múltiple: 60 Meters
Plazo de entrega de fábrica 18 Semanas
English
Chinese
Spanish