EH3267-000
ZH150-18/9-0-SP ...
DESCRIPCIÓN
The TE Connectivity / Raychem EH3267-000 is a high-quality heat shrink tubing identified by its short description, ZH150-18/9-0-SP. Designed for use in a variety of industrial and commercial applications, this heat shrink tubing offers excellent insulation and protection for wires, cables, and other components. It features a high shrink ratio, ensuring a snug fit over irregularly shaped objects, providing a superior seal against environmental elements. The tubing is made from durable materials that are resistant to abrasion, chemicals, and environmental damage, making it ideal for use in harsh conditions. The black color enhances its ability to withstand UV exposure, further extending its longevity and reliability. Perfect for electrical insulation, strain relief, and bundling of cables and wires, the EH3267-000 is a versatile and dependable choice for professionals looking for effective cable management and protection solutions.
Palabras clave de búsqueda: EH3267000
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is EH3267-000 RoHS compliant?
Yes, EH3267-000 is RoHS compliant.
What is the lead time for EH3267-000?
The standard lead time for EH3267-000 is approximately 18 days. In-stock quantities ship from Master Electronics.
EN STOCK: 180
Envío today, Introduzca el valor de la configuración.
A la orden:
180
puede enviar 10/5/26
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 45
Plazo de entrega de fábrica 18 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Español