D-SCE-1K-6.4-50-S2-4
Wire & Harness ID Products ...
DESCRIPCIÓN
The TE Connectivity Raychem D-SCE-1K-6.4-50-S2-4 is a premium wire and harness identification product designed for high-performance applications. This high-quality solution features a heat-shrinkable tubing that ensures secure and durable labeling of wires and cables, making it ideal for environments that demand reliability and clarity. With a diameter of 6.4mm and a length of 50mm, these sleeves provide ample space for clear identification, enhancing operational efficiency and reducing the risk of misconnection in complex systems. The D-SCE series is known for its resilience in challenging conditions, ensuring that your labels remain legible even in extreme temperatures and harsh environments. Ideal for aerospace, automotive, and industrial applications, this product is engineered to meet rigorous standards, delivering unmatched performance and peace of mind. Choose the TE Connectivity Raychem D-SCE series for dependable wire and harness identification that stands the test of time.
Características destacadas:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Palabras clave de búsqueda: DSCE1K6450S24
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is D-SCE-1K-6.4-50-S2-4 RoHS compliant?
Yes, D-SCE-1K-6.4-50-S2-4 is RoHS compliant.
What is the lead time for D-SCE-1K-6.4-50-S2-4?
The standard lead time for D-SCE-1K-6.4-50-S2-4 is approximately 10 days. In-stock quantities ship from Master Electronics.
EN STOCK: 0
Stock del fabricante: 1.000 puede enviar 8/28/26
MOQ para cantidad agotada: 250
Plazo de entrega de fábrica 10 Semanas puede enviar 10/22/26
English
中文 / 汉语
Español