DK-621-0434-1S
The DK-621-0434-1S is a sealed, bayonet-style triaxial jack connector with a socket contact, designed for MIL-STD-1553B data bus applications. ...
DESCRIPCIÓN
The DK-621-0434-1S is a discrete, bayonet-style jack connector kit intended for use in MIL-STD-1553B data bus networks. This connector features a Polarity A configuration with a socket contact and is designed for panels with a maximum thickness of 2.4 mm. Engineered for rugged reliability, it offers 1000-hour salt spray resistance, built-in strain relief, and continuous 360° shield coverage for signal integrity. The use of precisely controlled, inspectable solder terminations ensures high reliability and allows for rework, making it a versatile and cost-effective solution for aerospace and defense applications.
Características destacadas:
- Discrete Connector
- Coupler Type = Jack
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = A
- Contact Type = Socket
Palabras clave de búsqueda: DK62104341S
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is DK-621-0434-1S RoHS compliant?
No, DK-621-0434-1S is not RoHS compliant.
What is the lead time for DK-621-0434-1S?
The standard lead time for DK-621-0434-1S is approximately 30 days. In-stock quantities ship from Master Electronics.
EN STOCK: 53
Envío today, Introduzca el valor de la configuración.
MOQ para cantidad agotada: 5
Plazo de entrega de fábrica 30 Semanas
English
中文 / 汉语
Español