D761993001
RAY-101-10.0(100) ...
DESCRIPCIÓN
The TE Connectivity / Raychem Brand part D761993001, also known as RAY-101-10.0(100), is a high-quality electrical wire identification sleeve. Designed to provide excellent insulation and protection, this sleeve is suitable for a wide range of applications in various industries. The sleeve is easy to install, durable, and resistant to abrasion, chemicals, and extreme temperatures. With its 10.0mm size and convenient 100-piece package, this reliable wire identification sleeve is ideal for organizing and labeling wires in both small and large electrical systems. Trust TE Connectivity / Raychem Brand for dependable and long-lasting solutions.
Palabras clave de búsqueda: D761993001
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is D761993001 RoHS compliant?
Yes, D761993001 is RoHS compliant.
What is the lead time for D761993001?
The standard lead time for D761993001 is approximately 16 days. In-stock quantities ship from Master Electronics.
EN STOCK: 1.914
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Español