D-500-0456-1-612-078
Data Bus MIL-STD-1553 ...
DESCRIPCIÓN
The TE Connectivity Raychem D-500-0456-1-612-078 is a high-quality Data Bus MIL-STD-1553 connector used for aerospace and defense applications. This precision-engineered part ensures reliable and secure communication within aircraft and other critical systems. Trust TE Connectivity's Raychem brand for superior quality and performance in demanding environments.
Características destacadas:
- In-Line Microcoupler
- Without Eyelet Boot
- Without Internal Terminator but with Reverse Bus
- 1 Stubs
- Cable Type = 10612 (Single Optimized Shield Cable)
Palabras clave de búsqueda: D50004561612078
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is D-500-0456-1-612-078 RoHS compliant?
Yes, D-500-0456-1-612-078 is RoHS compliant.
What is the lead time for D-500-0456-1-612-078?
The standard lead time for D-500-0456-1-612-078 is approximately 85 days. In-stock quantities ship from Master Electronics.
EN STOCK: 418
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 85 Semanas
English
中文 / 汉语
Español