help desk software
D-1744-03 by te connectivity / raychem brand
La imagen es representativa - ver especificaciones del fabricante

D-1744-03

TE Connectivity / Raychem Brand

The D-1744-03 is an immersion-sealed, heat-shrinkable SolderSleeve for creating in-line wire splices. ...

RoHS no cumple con RoHS
embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The D-1744-03 is an immersion-sealed wire splice from the D-1744 series, designed for robust wire-to-wire connections. It features a transparent, radiation-crosslinked polyvinylidene fluoride sleeve for insulation and strain relief, along with a prefluxed Sn63 Pb37 solder preform for controlled soldering. This splice accommodates a combined total conductor area of 4000 to 10000 CMA with a wire jacket outer diameter range of 1.30 mm to 4.57 mm. With an operating temperature range of -55°C to +150°C and a thermochromic temperature indicator, it ensures reliable installation and performance. The D-1744-03 meets NAS-1744 standards and is ideal for applications requiring protection against fluid immersion.

Palabras clave de búsqueda: D174403

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / Raychem Brand
Nº de pieza:
D-1744-03
Alias/alias:
750648-000
Unidad de medida:
Por Each
RoHS:
No
HTS:
8536904000
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
Type:
Splice Terminal
Color:
Blue
  Este producto NO cumple con RoHS.  Ver Alternativas

EN STOCK: 0

Cantidad mínima de pedido: 10

Plazo de entrega de fábrica 15 Semanas

Disponibilidad limitada. Actualmente no hay precio para este artículo
Llámanos para solicitar precios.