help desk software
5039274019 by te connectivity / raychem brand
La imagen es representativa - ver especificaciones del fabricante

5039274019

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 6.4 mm - Black - 100 m. ...

Cumple con RoHS
Reel embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The DR-25 series from TE Connectivity general purpose, heat shrinkable, flexible, chemical and abrasion resistant tubing. Designed for optimum high temperature fluid resistance and long term heat resistance, suitable as a jacketing material for military ground vehicle cables, harnesses and motorsport cable harnesses.

Características destacadas del producto:

  • Heat Shrinkable Tubing
  • Product Name = DR-25
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style

Palabras clave de búsqueda: 5039274019

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / Raychem Brand
Nº de pieza:
5039274019
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Tipo de paquete:
Reel
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm

EN STOCK: 16.800

Puede enviar inmediatamente

Cantidad mínima de pedido: 100

Plazo de entrega de fábrica 5 Semanas

Precio (USD)

Qty
Precio por unidad
100
$3.00
300
$2.72
600
$2.63
1.200
$2.60
2.700
$2.56
5.100
$2.55
7.500
$2.54
10.200 +
$2.53