DESCRIPCIÓN
TE Connectivity / Raychem Brand Part 485937-000, also known as S03-04-R-100, is a high-quality component designed for various electrical applications. This reliable and durable part features exceptional performance and is manufactured to meet stringent industry standards.The 485937-000 is built to provide superior protection and insulation for electrical connections. It offers excellent resistance against moisture, chemicals, and extreme temperatures, making it ideal for use in challenging environments. With its robust construction and advanced technology, this part ensures reliable and long-lasting functionality.Designed by the trusted TE Connectivity / Raychem Brand, this component is suitable for a wide range of industrial, automotive, and commercial applications. It is commonly used in electrical enclosures, wiring harnesses, and other electrical systems that require secure and efficient connections.The 485937-000 part is easy to install and features a user-friendly design, allowing for quick and hassle-free integration. Its compact size and lightweight construction make it space-saving and easy to handle. This part offers excellent electrical conductivity and stability, ensuring optimal performance.TE Connectivity / Raychem Brand Part 485937-000 (S03-04-R-100) is a versatile and top-quality component that meets the demands of modern electrical applications. It is the perfect choice for professionals seeking a reliable solution to ensure secure electrical connections and protection.
Palabras clave de búsqueda: 485937000
ESPECIFICACIÓN
EN STOCK: 81
Puede enviar inmediatamente
A la orden:
200
puede enviar 11/30/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 40 Semanas
Llámanos para solicitar precios.
English
Chinese
Spanish