EW60-1A3-BL12D04,00000
TE Connectivity / P&B BrandEW60-1A3-BL12D04,00000 ...
DESCRIPCIÓN
2071366-1 is a polarized bistable lighting relay designed for NEMA 410-2011 compliant lighting control systems. It features a 1 pole, 60A rated current with 1 form A (NO) contact arrangement, rated for 440VAC at 250VAC switching voltage, and supports 480A inrush current with a 2.1 millisecond response time. The relay employs AgSnO2 contact material with an initial contact resistance of less than 50mO at 10mA/20mV, and provides dielectric strength of 1500Vrms between open contacts and 4000Vrms between contact and coil. With a rated coil voltage range of 5 to 24VDC and coil power of 1.5W to 3W, this relay is optimized for lighting control, power distribution, circuit protection, and inverter applications in commercial and industrial environments.
Palabras clave de búsqueda: EW601A3BL12D0400000
ESPECIFICACIÓN
EN STOCK: 4.796
Buques today, Si realiza un pedido en
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 15 Semanas
English
Chinese
Spanish