help desk software
PDQ244915-91NF by te connectivity / laird antennas
La imagen es representativa - ver especificaciones del fabricante

PDQ244915-91NF

TE Connectivity / Laird Antennas

The PDQ244915-91NF is a 4-port, dual-band MIMO directional antenna featuring four N-Female connectors and 91 cm cables for 802.11n applications. ...

Cumple con RoHS
Pack embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Este producto puede requerir documentación adicional. El envío puede retrasarse de 1 a 2 días.

DESCRIPCIÓN

The PDQ244915-91NF is a four-port, dual-band, dual-polarized directional antenna designed for 802.11n MIMO indoor and outdoor applications. It operates across both the 2400-2500 MHz and 4900-5950 MHz frequency bands, providing versatile deployment options for any MIMO radio. This specific model is configured with four 91 cm (3.0 ft.) plenum-rated cables, each terminating in a Type N-Female connector. The antenna features two vertically polarized and two horizontally polarized ports to mitigate multipath issues, offering an average peak gain of 10.7 dBi and 13.4 dBi in the respective bands. With its IP67 rating and UV-stable housing, it is an excellent choice for demanding environments such as outdoor stadiums, transit terminals, and other high-density Wi-Fi deployments.

Palabras clave de búsqueda: PDQ24491591NF

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / Laird Antennas
Nº de pieza:
PDQ244915-91NF
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
1
Tipo de paquete:
Pack
Mounting Location:
External
Mounting Type:
Pole/Mast/Bracket Mount
Antenna Type:
Panel
Frequency Band:
2400 – 2500 MHz, 4900 – 5950 MHz
Gain (Max):
15 dB
Band Type:
Dual Band
Port Configuration:
Multiple Ports
Cable Length:
2.99 ft, .91 m
Antenna Style:
Panel
Wireless Application:
Wi-Fi

EN STOCK: 10

Puede enviar inmediatamente

Plazo de entrega de fábrica 12 Semanas

Qty
Precio por unidad
1
$405.26
3
$374.79
5
$371.44
10
$365.65
20 +
$331.77
Please Note: Pueden aplicarse aranceles para envíos a Estados Unidos