DESCRIPCIÓN
YDTS26W11-05SNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available in multiple shell materials including stainless steel, aluminum, and composite. It supports shell sizes ranging from 9 to 25, with up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, or PCB tail styles. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with 500 mating cycles durability and multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. Standard configurations include scoop-proof plugs with EMI spring fingers and various receptacle mounting options (box, wall, jam nut, solder, weld, and through-hole bulkhead), making it ideal for demanding applications requiring environmental sealing and electromagnetic interference control.
Palabras clave de búsqueda: YDTS26W1105SNV001
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Qué producto sustituye a YDTS26W11-05SNV001?
El reemplazo recomendado para YDTS26W11-05SNV001 es D38999/26WB5SN de TE Connectivity / Deutsch, disponible a través de Master Electronics.
¿Cumple YDTS26W11-05SNV001 con la normativa RoHS?
No, YDTS26W11-05SNV001 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de YDTS26W11-05SNV001?
El plazo de entrega estándar de YDTS26W11-05SNV001 es de aproximadamente 48 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 50
Puede enviar inmediatamente
Plazo de entrega de fábrica 48 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands