Y5634-202-02158000
Y5634-202-02158000, TE Connectivity / DEUTSCH, Circular Connectors ...
DESCRIPCIÓN
Y5634-202-02158000 is a shell plug connector manufactured by TE Connectivity/Deutsch. The product is designed for electrical interconnection and is identified as an SHL PLUG type connector. This component is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The connector features low halogen content with Br, Cl, F levels below 900 ppm per homogeneous material and is free of BFR, CFR, and PVC. It is suitable for applications requiring reliable electrical connections in compliance-sensitive environments such as automotive, industrial, and consumer electronics.
Palabras clave de búsqueda: Y563420202158000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple Y5634-202-02158000 con la normativa RoHS?
Sí, Y5634-202-02158000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de Y5634-202-02158000?
El plazo de entrega estándar de Y5634-202-02158000 es de aproximadamente 44 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 46
Puede enviar inmediatamente
Plazo de entrega de fábrica 44 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands