WM14BF03-05SN
Receptacle Assembly - WM Series - Shell Size 3 - 5 Way - Jam Nut - Long Knurl. ...
DESCRIPCIÓN
WM14BF03-05SN is a 5-way circular connector assembly designed for reliable panel-mount applications with jam nut coupling and long knurl engagement. The connector features an aluminium alloy shell with copper alloy gold-plated contacts and high-grade plastic insulator, ensuring durability and corrosion resistance. Interfacial and rear seals are constructed from fluorosilicone material for environmental protection. The connector has a maximum shell diameter of 21.10 mm, a panel cut-out diameter of 12.20 mm, and accommodates panel thicknesses up to 2.25 mm maximum. Orientation is identified by colour bands (N=Red, C=Orange, A=Yellow, D=Green, B=Blue, E=Grey), enabling quick and error-free mating. This connector is commonly used in industrial equipment, aerospace, and automotive applications where secure, keyed connections and environmental sealing are essential.
Palabras clave de búsqueda: WM14BF0305SN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple WM14BF03-05SN con la normativa RoHS?
Sí, WM14BF03-05SN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de WM14BF03-05SN?
El plazo de entrega estándar de WM14BF03-05SN es de aproximadamente 34 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Puede enviar inmediatamente
MOQ para cantidad agotada: 9
Plazo de entrega de fábrica 34 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands