RSM09-19-33S-1040
Circular Connector Plug 19-33 Insert Arrangement Socket Contact Rack and Panel Mount ...
DESCRIPCIÓN
The TE Connectivity/DEUTSCH part RSM09-19-33S-1040 is a high-performance, environmentally sealed circular connector. It is designed to withstand harsh conditions and provide reliable connectivity in demanding applications.Featuring a compact size and a rugged construction, this connector is ideal for use in industries such as aerospace, defense, and transportation. It has a 19-position configuration and a 33-size shell, making it suitable for a wide range of wiring and cabling applications.With a maximum operating voltage of 600 volts, the RSM09-19-33S-1040 connector offers excellent electrical performance and can handle high-power applications. It is also equipped with silicone rubber seals that provide superior protection against moisture, dust, and other environmental contaminants.This TE Connectivity/DEUTSCH connector is easy to install and maintain, thanks to its simple yet robust design. It features quick-connect coupling mechanisms and backshell options to ensure secure connections and cable strain relief. Additionally, it is compatible with various wire sizes and types, allowing for flexible and versatile installations.Overall, the TE Connectivity/DEUTSCH part RSM09-19-33S-1040 is a reliable, high-quality connector that meets the stringent requirements of demanding applications. Its exceptional performance, durability, and ease of use make it an excellent choice for professionals seeking a dependable connectivity solution.
Palabras clave de búsqueda: RSM091933S1040
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple RSM09-19-33S-1040 con la normativa RoHS?
Sí, RSM09-19-33S-1040 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de RSM09-19-33S-1040?
El plazo de entrega estándar de RSM09-19-33S-1040 es de aproximadamente 36 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 36 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands