JN1003B10-98PN
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port ...
DESCRIPCIÓN
JN1003B10-98PN is a square flange receptacle connector (Shell Style B) designed for bayonet coupling applications in accordance with European standards for circular connectors for airframe use, including LN29729, EN 3372, and J 62.017. The connector features an aluminium alloy shell with olive drab cadmium plating, beryllium copper RFI ring with nickel/cadmium plating, and a thermoplastic insert with fluorinated silicone elastomer. It incorporates standard MIL-C-39029 contacts with gold plating, contact retention mechanism integral to the insert, elastomer interface and wire seals, RFI fingers at the mating interface, and 360° backshell serrations for positive bayonet locking. The connector is rated for 500 full coupling and uncoupling cycles and maintains insulation resistance of =100,000 MO at 20°C. This connector is ideal for aerospace and defense applications requiring reliable interconnection solutions in harsh environments.
Palabras clave de búsqueda: JN1003B1098PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JN1003B10-98PN con la normativa RoHS?
Sí, JN1003B10-98PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JN1003B10-98PN?
El plazo de entrega estándar de JN1003B10-98PN es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 40
Puede enviar inmediatamente
MOQ para cantidad agotada: 24
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands