DTS24F17-35UN
Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port ...
DESCRIPCIÓN
The DTS24F17-35UN is a MIL-DTL-38999 Series 111 receptacle jam nut connector designed for demanding military and aerospace environments. This size 17 connector features a shell diameter (ØA) of 1.752 inches with a B flat dimension of 1.187 inches, and is equipped with an M32X1.0 -6g thread (C thread) and M25X1.0 -6g thread (D thread) for secure panel mounting. The connector utilizes nickel-plated copper alloy contacts with silicone elastomer O-rings and resilient inserts, ensuring reliable performance and environmental sealing. The shell and panel nut are constructed from aluminum alloy with nickel finish, meeting all performance and intermateability requirements of MIL-DTL-38999. This connector is commonly used in military avionics, ground support equipment, and other high-reliability applications where robust electrical connections and environmental protection are essential.
Palabras clave de búsqueda: DTS24F1735UN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DTS24F17-35UN con la normativa RoHS?
Sí, DTS24F17-35UN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DTS24F17-35UN?
El plazo de entrega estándar de DTS24F17-35UN es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 37
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands