DTS20W11-35SN
RECP ASSY ...
DESCRIPCIÓN
DTS20W11-35SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism and is available with multiple shell materials including stainless steel, aluminum, and composite options. It incorporates environmentally sealed design with scoop-proof features and spring fingers for EMI control, and is offered in various shell plating finishes such as olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE. The B35 insert configuration with 13 contacts provides reliable signal transmission in demanding operational environments where environmental sealing and electromagnetic interference protection are critical requirements.
Palabras clave de búsqueda: DTS20W1135SN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DTS20W11-35SN con la normativa RoHS?
Sí, DTS20W11-35SN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DTS20W11-35SN?
El plazo de entrega estándar de DTS20W11-35SN es de aproximadamente 65 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 98
Puede enviar inmediatamente
Plazo de entrega de fábrica 65 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands