DESCRIPCIÓN
DL64H-16-24PN-829 is a Deutsch DL Series bayonet-coupling circular connector designed for rugged aerospace, defense, and marine environments. This Size 16 connector accommodates 24 pin contacts and features triple wire sealing for protection over a wide range of wire diameters, along with raised moisture barriers around each pin for individual contact sealing. The connector is qualified to MIL-DTL-83723 Series III and constructed with weight-saving aluminum to withstand extreme environmental conditions and high temperatures. Key dimensional specifications include an overall length (OAL) of 1.593 inches (40.462 mm) for the Size 24 configuration, with an H accessory thread of 1 7/16 - 18 UNEF 2A. The design incorporates a closed-entry socket insert for positive pin alignment, rear release crimp contact system for excellent contact stability, and visual confirmation of complete coupling. Applications include military aircraft, commercial aircraft, communications equipment, and high-temperature industrial systems where reliable connectivity in harsh environments is essential.
Palabras clave de búsqueda: DL64H1624PN829
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DL64H-16-24PN-829 con la normativa RoHS?
No, DL64H-16-24PN-829 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DL64H-16-24PN-829?
El plazo de entrega estándar de DL64H-16-24PN-829 es de aproximadamente 25 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 29
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 25 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands