DESCRIPCIÓN
The DG1230R22-61S3 is a composite connector contact designed for the Deutsch DG123 system, which provides high-performance cylindrical interconnections compliant with MIL-C-29600 Series A specifications. Based on the contact sizing table, this part corresponds to a Size 220 contact with wire gauge compatibility of 22 through 28 AWG, utilizing PIN or SOCKET style configurations. The connector system features a metalized composite shell providing superior EMI/RFI protection and durability, with an all-dielectric insert employing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system exceeds shielding effectiveness requirements of MIL-C-38999 Series III and IV, making it ideal for defense, aerospace, and commercial applications requiring robust, high-reliability interconnections in demanding environments.
Palabras clave de búsqueda: DG1230R2261S3
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DG1230R22-61S3 con la normativa RoHS?
Sí, DG1230R22-61S3 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DG1230R22-61S3?
El plazo de entrega estándar de DG1230R22-61S3 es de aproximadamente 79 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 8
Puede enviar inmediatamente
Plazo de entrega de fábrica 79 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands