DESCRIPCIÓN
DCIE31-3 is an SMA receptacle RF connector designed for panel mount applications in aerospace, defense, and marine environments. This connector meets MIL-C-83517 specifications and features a 50 ohm impedance characteristic with gold-plated center contacts to a minimum thickness of 0.00005 inches per MIL-G-45204, Type I, Grade C. The connector body is constructed from corrosion-resistant steel per ASTM-A582 and ASTM-A-484, Type 303, with beryllium copper and PTFE fluorocarbon components. Key dimensional specifications include a center contact diameter of 0.0930 to 0.0946 inches and an overall receptacle length designed to meet MIL-STD-348A interface requirements. This connector is widely used in high-reliability RF applications including C4ISR systems, commercial and military aerospace platforms, ground defense systems, and missile defense programs where robust interconnection and consistent electrical performance are essential.
Palabras clave de búsqueda: DCIE313
ESPECIFICACIÓN
EN STOCK: 1
Puede enviar inmediatamente
MOQ para cantidad agotada: 50
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish