DESCRIPCIÓN
DBC54H-22-55PN is a hermetic jam-nut mount receptacle connector designed for high-reliability aerospace, defense, and marine applications requiring air- and gas-tight connections. The connector features 55 Size 20 contacts with direct glass-to-metal sealing that ensures a leakproof seal in harsh environments and differential pressure applications. It is qualified to MIL-C-26482 Series 2 specifications and is intermateable with all qualified Series 2 plugs. The connector is constructed with a mild steel shell (tin over nickel plated), glass insert, and gold over nickel plated contacts for durability and corrosion resistance. This design provides visual and sensitive locking with a double keying system to prevent cross-connection, making it ideal for critical aerospace actuation systems, air data systems, and other demanding applications where hermetic sealing and reliability are essential.
Palabras clave de búsqueda: DBC54H2255PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DBC54H-22-55PN con la normativa RoHS?
No, DBC54H-22-55PN no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DBC54H-22-55PN?
El plazo de entrega estándar de DBC54H-22-55PN es de aproximadamente 40 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 40
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 40 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands