D38999/24WC98PN
Conn Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port ...
DESCRIPCIÓN
D38999/24WC98PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions with spring fingers for EMI control. Available shell materials include stainless steel, aluminum, and composite, with multiple plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector supports up to 187 maximum signal contacts across nine shell sizes (9, 11, 13, 15, 17, 19, 21, 23, 25) with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, and operates reliably across a wide temperature range of -65°C to +200°C depending on shell finish. Contact styles include crimp, solder cup or eyelet, and PCB tail configurations with AS39029 contact type, offering 500 mating cycles durability with higher durability versions available. This connector is ideal for applications requiring high reliability, environmental sealing, and electromagnetic interference control in demanding aerospace and defense systems.
Palabras clave de búsqueda: D3899924WC98PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D38999/24WC98PN con la normativa RoHS?
Sí, D38999/24WC98PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D38999/24WC98PN?
El plazo de entrega estándar de D38999/24WC98PN es de aproximadamente 24 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 52
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 24 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands