D38999/24JA35JA
JAM NUT RECEPTACLE ...
DESCRIPCIÓN
D38999/24JA35JA is a MIL-DTL-38999 Series III jam nut receptacle connector designed for rugged aerospace, defense, and marine applications. The connector features a stainless steel shell with electroless nickel plating (48-hour salt spray rating), threaded 360° turn coupling mechanism, and environmentally sealed design with scoop-proof construction. It supports up to 187 maximum signal contacts with AS39029 contact type, available in multiple contact sizes (23, 22, 20, 16, 12, 10, 8) and shell sizes (9 through 25), with operating temperature range of -65°C to +200°C depending on shell finish. The connector offers crimp, solder cup/eyelet, and PCB tail contact styles, with 500 mating cycle durability and optional higher durability versions available. This configuration is ideal for applications requiring reliable electrical connections in extreme environmental conditions with enhanced EMI control through spring finger design.
Palabras clave de búsqueda: D3899924JA35JA
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D38999/24JA35JA con la normativa RoHS?
No, D38999/24JA35JA no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D38999/24JA35JA?
El plazo de entrega estándar de D38999/24JA35JA es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands