DESCRIPCIÓN
D38999/20TD97PN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions. It supports shell materials including stainless steel, aluminum, and composite, with multiple plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector accommodates up to 187 signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, using AS39029 contact type in crimp, solder cup/eyelet, or PCB tail styles. Operating temperature range extends from -65°C to +200°C depending on shell finish, with a standard durability rating of 500 mating cycles. Available in multiple configurations including straight plugs with EMI spring fingers, lanyard release options, and various receptacle mounting styles (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead), making it ideal for demanding interconnect applications requiring high reliability and environmental protection.
Palabras clave de búsqueda: D3899920TD97PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D38999/20TD97PN con la normativa RoHS?
Sí, D38999/20TD97PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D38999/20TD97PN?
El plazo de entrega estándar de D38999/20TD97PN es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 49
Puede enviar inmediatamente
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands