D369-G33-BP4
369 3 WAY INLINE 90 PCB REC, GOLD PIN ...
DESCRIPCIÓN
D369-G33-BP4 is a 3-position PCB in-line mount receptacle connector from the 369 Series, designed for high-reliability aerospace, defense, and marine applications. The connector features 90° PCB-mounted gold-plated contacts with a compact rectangular design that enables close mounting pitch and eliminates the need for flying leads. It incorporates sealed electrical interfaces using cork-in-bottle and triple wire seal technology, with fluorosilicone seals and PEI body materials to meet aerospace flammability and toxicity requirements. Operating over a temperature range of -55°C to +175°C with an IP65 rating, the connector delivers 5 A operating current, =5000 MO insulation resistance, and 1500 Vrms dielectric withstand voltage. The design supports 500 mating cycles minimum and is fully compatible with standard 369 series connectors, offering space-efficient stacking and simple installation without fasteners or additional solder fixtures.
Palabras clave de búsqueda: D369G33BP4
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D369-G33-BP4 con la normativa RoHS?
Sí, D369-G33-BP4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D369-G33-BP4?
El plazo de entrega estándar de D369-G33-BP4 es de aproximadamente 33 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 97
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 33 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands