DESCRIPCIÓN
BTF1-11-06-1-ZB is a circular backshell designed for high-performance sealing and strain relief in aerospace, defense, and marine connector applications. This backshell features overall screen termination using a stainless steel band and provides strain relief through a heat shrink boot option, with calibrated application tooling required for proper installation. The product is configured with shell size 11 and entry size 06, accommodating cables with a minimum ØG of 9.5 mm and maximum ØH of 17.2 mm. The backshell is constructed from materials suitable for demanding environments and is compatible with the BT/88/AP/DS series connectors. This design provides robust EMC protection and reliable cable sealing for critical aerospace and defense systems where environmental protection and signal integrity are essential.
Palabras clave de búsqueda: BTF111061ZB
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple BTF1-11-06-1-ZB con la normativa RoHS?
Sí, BTF1-11-06-1-ZB cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de BTF1-11-06-1-ZB?
El plazo de entrega estándar de BTF1-11-06-1-ZB es de aproximadamente 53 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 41
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 53 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands