DESCRIPCIÓN
The 983-6W22-55SN-L is a Deutsch 983 series electrical plug connector featuring a 22-size shell with 55 contacts of size 20, compliant with EN 2997, MIL-DTL-83723 Series III, and aerospace standards SBAC ESC10 and Boeing BACC63. This connector incorporates advanced design improvements including shell-to-shell metal bottoming for secure mating, a 360° anti-rotation teeth system for effective tightening and EMI shielding, and a self-locking mechanism on the plug to ensure reliable connection integrity. The connector supports standard cables with outer diameters ranging from 0.85 to 2.10 mm and delivers a maximum current rating of 7.5 A per contact in sealed configurations. The design is fully interchangeable with MIL-DTL-83723 Series III and Deutsch 83730 series connectors, making it ideal for aerospace, defense, and high-reliability industrial applications requiring robust electrical continuity and environmental protection.
Palabras clave de búsqueda: 9836W2255SNL
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 983-6W22-55SN-L con la normativa RoHS?
Sí, 983-6W22-55SN-L cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 983-6W22-55SN-L?
El plazo de entrega estándar de 983-6W22-55SN-L es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands