DESCRIPCIÓN
The 910-6R18-32PW01 is a hermetic plug connector from the DEUTSCH 910 Series designed for civil and military aeronautic applications. It features a stainless steel hermetic shell with 32 size-20 contacts arranged in a 18-32 configuration, gold-plated solder-type contacts, and fluoro silicone insert sealing for fluid resistance per UTE-C 93422 model HE 310 A. The connector operates reliably across a wide temperature range of -55°C to +175°C with a maximum current rating of 5 to 13 A per contact and withstanding voltages of 1500 V (Service 1) or 2300 V (Service 2) at sea level. It provides excellent sealing performance with leakage rates of less than 16 cm³/hour under 2.1 bar differential pressure, supports wire cross-sections from 0.10 to 1.91 mm², and maintains durability through 500 mating and unmating cycles. This connector is ideal for high-reliability aerospace systems requiring hermetic sealing, fluid resistance, and compact dimensions.
Palabras clave de búsqueda: 9106R1832PW01
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 910-6R18-32PW01 con la normativa RoHS?
Sí, 910-6R18-32PW01 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 910-6R18-32PW01?
El plazo de entrega estándar de 910-6R18-32PW01 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 11
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands