HDP24-24-47SE
The HDP24-24-47SE is a 47-position, heavy-duty, environmentally sealed circular receptacle connector from the HDP20 series for harsh environment applications. ...
DESCRIPCIÓN
The HDP24-24-47SE is a heavy-duty, multi-pin circular receptacle from the HDP20 series, designed for reliable connections in industrial and transportation environments. It features a composite thermoplastic shell resistant to chemicals and utilizes a quick connect-disconnect bayonet coupling mechanism. This connector has a shell size of 24 and a 47-cavity insert arrangement, accommodating 5 size 16 and 42 size 20 socket contacts. It is configured with a modified extra-thin wall (E-type) seal for superior environmental protection. The connector is rated for an operating temperature of -55°C to +125°C and provides an IP68 rated seal, making it suitable for applications where protection from extreme temperature and moisture is critical.
Palabras clave de búsqueda: HDP242447SE
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple HDP24-24-47SE con la normativa RoHS?
Sí, HDP24-24-47SE cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de HDP24-24-47SE?
El plazo de entrega estándar de HDP24-24-47SE es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 94
Puede enviar inmediatamente
A la orden:
300
puede enviar 12/17/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands