HD34-18-8PN
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Automotive Package ...
DESCRIPCIÓN
The HD34-18-8PN is a receptacle connector from the HD30 series designed for industrial and commercial transportation applications. It features an 18 shell size with 8 contact positions and utilizes standard diameter seals for environmental protection. The connector is part of the HD30 family, which includes both plug (HD36) and receptacle (HD34) configurations, offering compatibility with corresponding plug connectors such as the HD36-18-8SN. This receptacle connector is available in multiple keying and housing color options to support diverse application requirements and prevent incorrect mating. The HD34-18-8PN is commonly used in automotive, industrial, and transportation systems where reliable sealed connections are required for power distribution, signal transmission, and control circuits.
Palabras clave de búsqueda: HD34188PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple HD34-18-8PN con la normativa RoHS?
Sí, HD34-18-8PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de HD34-18-8PN?
El plazo de entrega estándar de HD34-18-8PN es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 56
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 13 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands