DTV02-18PA
REC, 18P, GRY, N, FLANGE, A ...
BESCHRIJVING
The DTV02-18PA is an 18-way sealed receptacle connector from the DTV Series designed for environmentally sealed electrical connections in industrial and commercial transportation systems. It features a 16 AWG contact size with A-key configuration, gray color, sealed flange with integrated gasket, and end cap for robust environmental protection. The connector accommodates 18 cavities in a single arrangement and includes a WV-18P wedge/TPA (Test Point Adapter) for contact alignment and retention. This receptacle is suitable for applications requiring reliable, sealed connections in harsh environments such as automotive, heavy equipment, and industrial control systems where moisture and contamination resistance are critical.
Zoekwoorden: DTV0218PA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DTV02-18PA RoHS-conform?
Ja, DTV02-18PA is RoHS-conform.
Wat is de levertijd voor DTV02-18PA?
De standaard levertijd voor DTV02-18PA is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Koop alle 2 op voorraad of de reguliere minimale bestelhoeveelheid van 5
In bestelling:
96
kan verzenden 11-30-26
Alleen voorraadpartij: 2
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands