DTHD06-1-8S
The DTHD06-1-8S is a single-cavity, in-line plug from the DEUTSCH DTHD series, designed to accept one size 8 socket contact. ...
DESCRIPCIÓN
The DTHD06-1-8S is a single-cavity electrical plug from the DEUTSCH DTHD series, designed for heavy-duty, in-line connections. It features a circular, black thermoplastic housing with an integrated latch for secure mating. This plug is specifically designed to accept a single size 8 socket contact, which is rated for up to 60 amps. The connector system is environmentally sealed with an IP68 rating, ensuring protection against dust and water immersion. Built for harsh environments, it operates reliably from -55°C to +125°C and withstands significant vibration and fluid exposure, making it suitable for demanding applications in the industrial and transportation sectors.
Palabras clave de búsqueda: DTHD0618S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DTHD06-1-8S con la normativa RoHS?
Sí, DTHD06-1-8S cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DTHD06-1-8S?
El plazo de entrega estándar de DTHD06-1-8S es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 13
Puede enviar inmediatamente
A la orden:
2.000
puede enviar 12/31/26
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 13 Semanas
Precio (USD)
Guías de productos
Cambios del producto
English
中文 / 汉语
Deutsch
Español
Nederlands