DT04-08PA-LE03
REC, 8P, GRY, N, XCAP, FLANGE, A ...
DESCRIPCIÓN
The DT04-08PA-LE03 is an 8-cavity DT series receptacle connector designed for sealed, environmentally protected connections in industrial and commercial transportation applications. This connector features an A-key configuration with a gray color, sealed flange for outside mount installation, and includes a shrink boot adapter and o-ring for enhanced environmental sealing. The contact size is 16 (0.063 inch), and the connector accommodates 8 positions with reduced diameter seals for improved sealing performance. The sealed flange design with gasket support (sold separately) and end cap provides robust protection against moisture and contaminants in harsh operating environments. This connector is commonly used in automotive, heavy equipment, and industrial control systems where reliable, sealed electrical connections are critical for system performance and longevity.
Palabras clave de búsqueda: DT0408PALE03
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DT04-08PA-LE03 con la normativa RoHS?
Sí, DT04-08PA-LE03 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DT04-08PA-LE03?
El plazo de entrega estándar de DT04-08PA-LE03 es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 192
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 13 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands
