JMGSCD-6MW
CII Low Signal Relays ...
DESCRIPCIÓN
JMGSCD-6MW is a sensitive .100 grid diode suppressed high performance relay designed for low signal switching applications. This hermetically sealed relay features a 2 Form C (DPDT) contact arrangement with gold/platinum/palladium/silver contact material, providing excellent RF switching capability and high shock and vibration ratings. The relay operates with a nominal coil voltage of 6.0 Vdc, coil resistance of 200 ohms ±10%, and nominal coil power of 180 mW at 25°C. It offers an operating temperature range of -65°C to +125°C, dielectric withstanding voltage of 500 Vrms at 60 Hz, and insulation resistance of 10,000 megohms minimum at 500 Vdc. Qualified to MIL-R-39016/42, this relay is ideal for aerospace, military, and precision instrumentation applications requiring reliable low-level signal switching with suppression diode protection.
Palabras clave de búsqueda: JMGSCD6MW
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JMGSCD-6MW con la normativa RoHS?
No, JMGSCD-6MW no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JMGSCD-6MW?
El plazo de entrega estándar de JMGSCD-6MW es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 30
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands