JMAWDG-12XP
JMAWDG-12XP = M39016/15-067P ...
DESCRIPCIÓN
1617126-9 is a CII low signal relay featuring double pole, electrically held configuration with 1 amp and less contact capacity, qualified to MIL-R-39016 standards. The relay is hermetically sealed in a standard TO-5 package and incorporates suppression and protection diodes for enhanced reliability. Key electrical characteristics include a contact arrangement of 2 Form C (DPDT), contact resistance of 100 milliohms maximum before life and 200 milliohms maximum after life, coil voltage range of 5 to 26.5 Vdc, and maximum coil power of 675 mW at 25°C. The relay demonstrates excellent performance with mechanical life expectancy of 1 million operations, operate time of 2.0 ms maximum, and dielectric withstanding voltage of 500 Vrms at 60 Hz between all contact configurations. This relay is ideal for RF switching applications, aerospace and military systems, and other demanding environments requiring high shock and vibration ratings with reliable low-level signal switching.
Palabras clave de búsqueda: JMAWDG12XP
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JMAWDG-12XP con la normativa RoHS?
Sí, JMAWDG-12XP cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JMAWDG-12XP?
El plazo de entrega estándar de JMAWDG-12XP es de aproximadamente 29 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 6
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 29 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands