3SBH1230A2
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Chassis Mount ...
DESCRIPCIÓN
The TE Connectivity / CII Brand part 3SBH1230A2 is a reliable and high-performance Electromechanical Relay. This 4PDT (Four Pole Double Throw) relay is designed to handle a current rating of 2A and a voltage rating of 26.5VDC. It features a low resistance of 720 Ohms, ensuring efficient and effective electrical connectivity.The 3SBH1230A2 relay is specifically designed for chassis mounting, making it easy to install in various applications. With its sturdy and durable construction, this relay is built to withstand demanding operating conditions and has a long service life.Whether you need reliable switching capabilities in industrial machinery, automotive systems, or control panels, the TE Connectivity / CII Brand 3SBH1230A2 Electromechanical Relay is an excellent choice. It combines high-quality performance, reliability, and ease of installation, making it an ideal solution for countless electrical applications.
Características destacadas:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Palabras clave de búsqueda: 3SBH1230A2
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 3SBH1230A2 con la normativa RoHS?
No, 3SBH1230A2 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 3SBH1230A2?
El plazo de entrega estándar de 3SBH1230A2 es de aproximadamente 65 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 65 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands