3SBC5004K1
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay ...
DESCRIPCIÓN
The TE Connectivity / AMP Brand part 1617074-3, known as 3SBC5004K1 Relay, is a high-performance, reliable component designed to manage and control electrical circuits. This versatile relay is ideal for a range of applications due to its robust engineering and superior functionality. Engineered by one of the world's leading connectivity providers, this relay offers precise switching capabilities, ensuring efficient operation and durability in demanding environments. It is suitable for use in automotive, industrial, and consumer electronics, where dependability and longevity are crucial. With TE Connectivity's commitment to quality, this relay serves as a trustworthy solution for your circuit control needs, providing both efficiency and reliability.
Características destacadas:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Palabras clave de búsqueda: 3SBC5004K1
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 3SBC5004K1 con la normativa RoHS?
No, 3SBC5004K1 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 3SBC5004K1?
El plazo de entrega estándar de 3SBC5004K1 es de aproximadamente 45 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7
Puede enviar inmediatamente
MOQ para cantidad agotada: 5
Plazo de entrega de fábrica 45 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands