FSK-1.95A-20
Fsk-1.95A-20 |Amp Te Connectivity FSK-1.95A-20 ...
DESCRIPCIÓN
FSK-1.95A-20 is a flexible jumper wire assembly designed for interconnecting printed circuit board components with a conductor pitch of 1.95 mm (0.075 inches) and a standard insulation length of 20 inches. The product features multiple conductor configurations with wire gauges ranging from AWG 26 to AWG 28, depending on the specific pitch variant, and supports various pin arrangements and bend styles including straight, right-angle, and staggered pin configurations. The jumper is available with different insulation materials such as Nomex, Polyester, Teflon, and Kapton, each offering distinct thermal and electrical properties suitable for different operating environments. Standard lengths range from 11.92 mm to 152.40 mm with incremental sizing options, and the assembly includes precision-molded pins with controlled dimensions and tolerances. These flexible jumpers are commonly used in automotive, telecommunications, and industrial electronics applications where reliable interconnection and space-efficient routing are required.
Palabras clave de búsqueda: FSK195A20
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple FSK-1.95A-20 con la normativa RoHS?
Sí, FSK-1.95A-20 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de FSK-1.95A-20?
El plazo de entrega estándar de FSK-1.95A-20 es de aproximadamente 27 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 590
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 27 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands